Sign in to ask questions about the Kingston SDC4/16GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston SDC4/16GB technical specifications.
| Density | 16GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston SDC4/16GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
