Kingston SDCS/256GB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 274877906944 |
| Number of Words Code | 256000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.