Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216 125°C T/R
Kingtronics CKT3R3M160ATR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 0.53uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kingtronics CKT3R3M160ATR to view detailed technical specifications.
No datasheet is available for this part.