Cap Tant Solid 47uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343 125°C T/R
Kingtronics CKT470M100DTR technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kingtronics CKT470M100DTR to view detailed technical specifications.
No datasheet is available for this part.