Cap Tant Solid 4.7uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528 125°C T/R
Kingtronics CKT4R7M160BTR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 0.75uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kingtronics CKT4R7M160BTR to view detailed technical specifications.
No datasheet is available for this part.