Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032 125°C T/R
Kingtronics CKT4R7M250CTR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Leakage Current | 1.18uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kingtronics CKT4R7M250CTR to view detailed technical specifications.
No datasheet is available for this part.