Cap Ceramic 0.1uF 100V X7R 10% Radial 2.54mm 125°C Ammo
Kingtronics MKT0805B104K101PF1R technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
Download the complete datasheet for Kingtronics MKT0805B104K101PF1R to view detailed technical specifications.
No datasheet is available for this part.