Cap Ceramic 33pF 100V C0G 5% Radial 2.54mm 125°C Ammo
Kingtronics MKT0805N330J101PF1R technical specifications.
| Capacitance | 33pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
Download the complete datasheet for Kingtronics MKT0805N330J101PF1R to view detailed technical specifications.
No datasheet is available for this part.