Cap Tant Solid 10uF 16V 20% (4.5 X 7mm) Radial 5.08mm 125°C Ammo
Kingtronics TKT100M1605AR technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 3.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingtronics TKT100M1605AR to view detailed technical specifications.
No datasheet is available for this part.