Cap Tant Solid 15uF 25V 20% (5.5 X 9.5mm) Radial 2.54mm 125°C Ammo
Kingtronics TKT150M2502AR technical specifications.
| Capacitance | 15uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 7.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingtronics TKT150M2502AR to view detailed technical specifications.
No datasheet is available for this part.