Cap Tant Solid 33uF 16V 20% (5.5 X 9.5mm) Radial 5.08mm 125°C Ammo
Kingtronics TKT330M1605AR technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 10.56uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingtronics TKT330M1605AR to view detailed technical specifications.
No datasheet is available for this part.