Analog circuit IC with one function, housed in a 2x2mm PBGA12 package with 12 terminals. Features a 0.90mm height and bottom terminal position, adhering to JEDEC package code S-PBGA-B12. Operates within an industrial temperature grade from -40°C to 85°C, with a supply voltage range of 1.71V to 3.6V, nominal at 2.5V. This component is halogen-free and RoHS compliant.
Kionix KX122-1037 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B12 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kionix KX122-1037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.