The KX123-1039 is an industrial temperature analog IC with a single function and 16 terminals positioned on the bottom. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 2.5V, a maximum voltage of 3.6V, and a minimum voltage of 1.71V. The IC is packaged in a 3mm x 3mm VFLGA package.
Sign in to ask questions about the Kionix KX123-1039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kionix KX123-1039 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kionix KX123-1039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.