Freedom Inertial Sensor Digital Output 2.5V 16-Pin LGA
Kionix KXG03 technical specifications.
| Category | Freedom Inertial Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | LGA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.