Accelerometer Triple ±2g 3.3V 647mV/g to 673mV/g 14-Pin DFN EP
Kionix KXR94-2050 technical specifications.
| Axis Type | Triple |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Device Sensitivity Range | 647mV/g to 673mV/g |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 14 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kionix KXR94-2050 to view detailed technical specifications.
No datasheet is available for this part.