Asynchronous SRAM chip, 64K bit density, organized as 8K x 8 words. Features a maximum access time of 150 ns and operates at a typical 5V supply voltage. This component is housed in a 28-pin PDIP package with through-hole mounting and a pin pitch of 2.54 mm.
Kioxia TC5564APL-15(MATS) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 37 |
| Package Width (mm) | 14 |
| Package Height (mm) | 4 |
| Seated Plane Height (mm) | 5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-011AB |
| Density | 64Kbit |
| Address Bus Width | 13bit |
| Maximum Access Time | 150ns |
| Timing Type | Asynchronous |
| Density in Bits | 65536bit |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 8K |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.