Async Single SRAM chip, 1M-bit density, organized as 128K words by 8 bits. Features a 15ns maximum access time and operates from a 4.5V to 5.5V supply, with a typical 5V requirement. Housed in a 32-pin TSOP-II Thin Small Outline Package (Type II) with gull-wing leads for surface mounting. Operating temperature range is -40°C to 85°C.
Kioxia TC558128BFTI-15(EL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 21.35(Max) |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Address Bus Width | 17bit |
| Maximum Access Time | 15ns |
| Timing Type | Asynchronous |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 170mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 128K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.b |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.