SRAM Chip Sync Single 3.3V 1M-Bit 32K x 32 8ns
Kioxia TC55V1325FF-8(G,EL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.