This industrial-grade flash memory IC features 48 terminals and operates within a temperature range of -40°C to 85°C. It is designed for parallel access and is compatible with a supply voltage of 3.3V to 3.6V. The device is packaged in a 48-pin TSOP1 package and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Kioxia TC58BVG2S0HTAI0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |