This industrial-grade flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 1.8V, with a maximum and minimum voltage of 1.95V and 1.7V, respectively. The device has 134M words of memory capacity, with a code capacity of 128M words. It is available in a VFBGA-67 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 67 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B67 |
| Width | 6.5 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |