This industrial-grade flash memory IC features a 8-pin SON package and operates within a temperature range of -40°C to 85°C. It has a supply voltage range of 2.7V to 3.6V and is designed for serial access. The device has a single function and is available in a 1073741824-word capacity with a 1000000000-word code.
Kioxia TC58CVG2S0HRAIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.