This 8-bit industrial temperature flash memory IC operates between -40°C and 85°C. It has a supply voltage range of 1.7V to 1.95V and a maximum clock frequency of 104MHz. The device features a serial interface and is packaged in an 8-pin HVSON package.
Checking distributor stock and pricing after the page loads.
Kioxia TC58CYG2S0HRAIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| REACH | unknown |
| Military Spec | False |