Serial EEPROM with 1K-bit density, organized as 128x8. Features a 3.3V/5V operating supply voltage range, supporting up to 5.5V maximum. This 8-pin PDIP component offers through-hole mounting with a 2.54mm pin pitch and a maximum operating frequency of 0.25 MHz. It boasts 10 years of data retention and operates within a temperature range of -30°C to 70°C.
Kioxia TC89121P(Z) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.7(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.75 |
| Seated Plane Height (mm) | 4.4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Density | 1Kbit |
| Interface Type | Serial |
| Maximum Operating Frequency | 0.25MHz |
| Organization | 128x8 |
| Maximum Operating Current | 0.1mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 1024bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | No |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.