2K-bit Serial EEPROM, organized as 256 x 8, offers 2048 bits of non-volatile memory. This surface-mount component features an 8-pin SOP package with a 1.27mm pin pitch, measuring 5.5mm (max) in length and 4.4mm in width. It operates with typical supply voltages of 2.5V, 3.3V, and 5V, supporting a maximum operating frequency of 0.1 MHz. Data retention is rated for a minimum of 10 years, with a wide operating temperature range from -30°C to 70°C.
Kioxia TC89122AM(Z) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 2Kbit |
| Interface Type | Serial |
| Maximum Operating Frequency | 0.1MHz |
| Organization | 256x8 |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | No |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Programming Voltage | 1.8 to 5.5V |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.