2K-bit Serial EEPROM, organized as 256 x 8, offers a 1 MHz maximum operating frequency. This surface-mount component features an 8-pin SOP package with gull-wing leads, a 1.27mm pin pitch, and a maximum package length of 5.5mm. It operates from 2.7V to 5.5V, with typical supply voltages of 3.3V or 5V, and a maximum operating current of 10mA. The plastic small outline package is suitable for lead-frame SMT mounting.
Kioxia TC89122M(ELZ) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 2Kbit |
| Interface Type | Serial |
| Maximum Operating Frequency | 1MHz |
| Organization | 256x8 |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 2048bit |
| Hardware Data Protection | No |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.