Serial EEPROM with 2K-bit density, organized as 256 x 8. Features a 1 MHz maximum operating frequency and supports 2.5V, 3.3V, and 5V supply voltages. Housed in an 8-pin SSOP package with gull-wing leads for surface mounting, measuring 2mm x 2.3mm x 0.7mm. Offers 10 years of data retention and operates across a -40°C to 85°C temperature range.
Kioxia TC9WMA2FK(BRA) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.82 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 2Kbit |
| Interface Type | Serial |
| Maximum Operating Frequency | 1MHz |
| Organization | 256x8 |
| Maximum Operating Current | 1mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | No |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 2.3 to 5.5V |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.