This commercial temperature flash memory IC features 48 terminals and operates over a temperature range of 0 to 70 degrees Celsius. It is designed to work with a supply voltage of 3.3 to 3.6 volts and has a memory capacity of 1073741824 words. The device is packaged in a TSOP1 package and is suitable for use in a variety of applications. It is a parallel memory IC with a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |