The THGAMRG7T13BAIL is a WFBGA-153 packaged Flash memory IC from Kioxia. It operates within a temperature range of -25°C to 85°C and requires a supply voltage between 2.7V and 3.6V. This device features 17179869184 words of memory and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Kioxia THGAMRG7T13BAIL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 17179869184 |
| Number of Words Code | 16000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.