Kioxia THGAMRG8T13BAIL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.