This industrial-grade flash memory IC features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 153 terminals positioned on the bottom and is packaged in a VFBGA-153 package. The IC operates within a supply voltage range of 2.7 to 3.6 volts and has a temperature grade of industrial. It is designed for use in memory applications and has a memory IC type of flash card.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |