The Kioxia THGBMNG5D1LBAIL is a 153-pin WFBGA-153 Flash memory IC with a supply voltage range of 2.7 to 3.6V. It operates within a temperature range of -25C to 85C. This memory IC is designed for use in a variety of applications, including those requiring high storage capacity and reliability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |