Kitagawa GTR-20-10-10 technical specifications.
| Type | Toroid Core |
| Height | 10mm |
| Product Diameter | 20mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kitagawa GTR-20-10-10 to view detailed technical specifications.
No datasheet is available for this part.