The Kitagawa MLB-160808-0028N03 is a multi-layer ferrite bead with a maximum impedance of 28 ohms. It has a case size of 0603 and a tolerance of 25%. The bead operates within a temperature range of -40°C to 125°C. It is designed for use in high-frequency applications, with a test frequency of 100 MHz.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 28Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |