Kitagawa's MLB-160808-0090N03 is a ferrite chip bead with a maximum DC current of 0.3 and impedance of 90. It has a case size of 0603 and operates between -40°C and 125°C. The product has a length of 1.8mm and a depth of 1mm. It is a multi-layer type with a tolerance of 25%.
Kitagawa MLB-160808-0090N03 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 90Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.