This 0805 multi-layer ferrite bead has a maximum DC current rating of 4 and an impedance of 20. It features a 25% tolerance and is designed for high-frequency applications, with a test frequency of 100M. The ferrite bead measures 1.1mm in height, 2.2mm in length, and 1.4mm in depth, making it suitable for compact designs. It is manufactured by Kitagawa and is part of their MLB-201209-0020A-N2 product series.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 4A |
| Type | Multi-Layer |
| Impedance | 20Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |