The MLB-201209-0090N03 is a ferrite bead from Kitagawa with an impedance of 90 and a tolerance of 25%. It has a case size of 0805 and operates between -40°C and 125°C. This ferrite bead is designed for use in high-frequency applications and has a maximum DC current rating of 0.3.
Kitagawa MLB-201209-0090N03 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 90Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.