Ferrite Beads Multi-Layer 400Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0805 T/R
Kitagawa MLB-201209-0400A-N2 technical specifications.
| Maximum DC Current | 0.25A |
| Type | Multi-Layer |
| Impedance | 400Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
No datasheet is available for this part.