The MLB-201209-0600A-N2 is an 0805 ferrite bead from Kitagawa with a maximum impedance of 600 and a tolerance of 25%. It has a maximum DC current rating of 0.2 and a maximum DC resistance of 0.6. The bead is designed for use in high-frequency applications, with a test frequency of 100M. It has a height of 1.1, a product length of 2.2, and a product depth of 1.4.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.6Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |