The MLB-201209-2200A-N4 is an 0805 multi-layer ferrite bead from Kitagawa with a maximum DC current rating of 0.1A and impedance of 2.2K. It features a tolerance of 25% and a case size of 0805. The device is designed for use in high-frequency applications, with a test frequency of 100M. Operating characteristics are not specified for temperature range or operating conditions.
Kitagawa MLB-201209-2200A-N4 technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 2.2KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
No datasheet is available for this part.