The Kitagawa MLB-201209-2700A-N4 is a multi-layer ferrite bead with an impedance of 2.7K and a tolerance of 25%. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 1.5. The bead is housed in an 0805 case size and measures 1.1mm in height, 2.2mm in length, and 1.4mm in depth. It is designed for use in high-frequency applications and has a test frequency of 100M.
Kitagawa MLB-201209-2700A-N4 technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 2.7KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.5Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
Download the complete datasheet for Kitagawa MLB-201209-2700A-N4 to view detailed technical specifications.
No datasheet is available for this part.