Ferrite Beads Multi-Layer Array 60Ohm 25% 100MHz 0.3A 0.12Ohm DCR 1206 T/R
Kitagawa MLB-3216-0060M4-N2 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer Array |
| Impedance | 60Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.12Ohm |
| Tolerance | 25% |
| Height | 0.9mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
No datasheet is available for this part.