EMI Gaskets Shielding Gasket Square Polyester Woven Fabric
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Style | Square |
| Core Material | Polyester Woven Fabric |
| Finish | Nickel/Copper |
| Adhesion Option | No |
| Product Depth | 10mm |
| Height | 2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |