Kitagawa's NLCG-060060 is a shielding gasket with a square style and polyester woven fabric core. It features a nickel/copper finish and is designed for operation between -20°C and 70°C. The gasket has a depth of 6 and a height of 6, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Style | Square |
| Core Material | Polyester Woven Fabric |
| Finish | Nickel/Copper |
| Adhesion Option | No |
| Product Depth | 6mm |
| Height | 6mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |