Sign in to ask questions about the Kitagawa RI-12-16-8.5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kitagawa RI-12-16-8.5 technical specifications.
| Product Length (mm) | 16 |
| Product Diameter (mm) | 12 |
| Type | Non Spilt Sleeve Core |
| Application | General Application |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kitagawa RI-12-16-8.5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.