Kitagawa RI 14.2-28.5-6.4 technical specifications.
| Type | Round Cable |
| Product Length | 28.5mm |
| Product Diameter | 14.2mm |
| Application | Suppression Component |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kitagawa RI 14.2-28.5-6.4 to view detailed technical specifications.
No datasheet is available for this part.