Kitagawa RI-14.3-28.6-6.35 technical specifications.
| Product Length (mm) | 28.58 |
| Product Diameter (mm) | 14.28 |
| Type | Non Spilt Sleeve Core |
| Application | General Application |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.