Kitagawa RI-16-28-7 technical specifications.
| Type | Non Spilt Sleeve Core |
| Product Length | 28mm |
| Product Diameter | 16mm |
| Application | General Application |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kitagawa RI-16-28-7 to view detailed technical specifications.
No datasheet is available for this part.