Kitagawa RI 3-4-1 technical specifications.
| Product Length (mm) | 4 |
| Product Diameter (mm) | 3 |
| Type | Round Cable |
| Application | General Application |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kitagawa RI 3-4-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.