Ferrite Core Low Frequency Ferrite Core
Kitagawa TRM-20-10-10E-WE technical specifications.
| Type | Low Frequency Ferrite Core |
| Height | 10.9mm |
| Product Diameter | 21mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.