Klaxon 17-970040 technical specifications.
| Frequency | 3.2kHz |
| Input Current | 40mA |
| Material | ABS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Klaxon 17-970040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
